Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Uninsulated Crimp Spade Connector, 2.5mm² to 4mm², 14AWG to 12AWG, 4.3mm Stud Size

RS Stock No.: 178-8705Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Width

8mm

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

2.5mm²

Maximum Wire Size mm²

4mm²

Maximum Wire Size (mm²)

4mm²

Minimum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

14AWG

Maximum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

12AWG

Stud Size

4.3mm

Overall Length

18.3mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 52.50

AED 0.525 Each (In a Bag of 100) (ex VAT)

AED 55.12

AED 0.551 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Crimp Spade Connector, 2.5mm² to 4mm², 14AWG to 12AWG, 4.3mm Stud Size

AED 52.50

AED 0.525 Each (In a Bag of 100) (ex VAT)

AED 55.12

AED 0.551 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Crimp Spade Connector, 2.5mm² to 4mm², 14AWG to 12AWG, 4.3mm Stud Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900AED 0.525AED 52.50
1000 - 1900AED 0.525AED 52.50
2000 - 4900AED 0.472AED 47.25
5000+AED 0.472AED 47.25
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Width

8mm

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

2.5mm²

Maximum Wire Size mm²

4mm²

Maximum Wire Size (mm²)

4mm²

Minimum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

14AWG

Maximum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

12AWG

Stud Size

4.3mm

Overall Length

18.3mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Country of Origin

Taiwan, Province Of China

You may be interested in