Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Uninsulated Female to Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size

RS Stock No.: 178-8749Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Type

Adapter

Gender

Female to Male

Tab Thickness

0.8mm

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Insulation

Uninsulated

Termination Method

Push In

Contact Material

Brass

Contact Plating

Tin

Overall Length

18mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 50.00

AED 0.50 Each (In a Bag of 100) (ex VAT)

AED 52.50

AED 0.525 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Female to Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size

AED 50.00

AED 0.50 Each (In a Bag of 100) (ex VAT)

AED 52.50

AED 0.525 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Female to Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900AED 0.50AED 50.00
1000 - 1900AED 0.45AED 45.00
2000 - 4900AED 0.40AED 40.00
5000+AED 0.40AED 40.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Adapter

Gender

Female to Male

Tab Thickness

0.8mm

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Insulation

Uninsulated

Termination Method

Push In

Contact Material

Brass

Contact Plating

Tin

Overall Length

18mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China

You may be interested in