RS PRO Uninsulated Ring Terminal, #10 Stud Size, 10mm² to 10mm² Wire Size

Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Outer Ring Diameter
10mm
Inner Ring Diameter
5.3mm
Maximum Wire Size mm²
10mm²
Minimum Wire Size mm²
10mm²
Minimum Wire Size (mm²)
10mm²
Maximum Wire Size (mm²)
10mm²
Minimum Wire Size AWG
8AWG
Maximum Wire Size AWG
8AWG
Minimum Wire Size (AWG)
8AWG
Maximum Wire Size (AWG)
8AWG
Stud Size
#10
Contact Plating
Tin
Contact Material
Copper
Thickness
1.1mm
Overall Length
21mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
- RS PRO uninsulated DIN 46234 crimp ring terminals
- Made from copper
- Brazed seam
- Available with a variety of wire sizes
Applications
- Electrical installation
- Cable connection
AED 55.12
AED 1.102 Each (In a Pack of 50) (ex VAT)
AED 57.88
AED 1.157 Each (In a Pack of 50) (inc. VAT)
50
AED 55.12
AED 1.102 Each (In a Pack of 50) (ex VAT)
AED 57.88
AED 1.157 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 1.102 | AED 55.12 |
250 - 450 | AED 1.05 | AED 52.50 |
500 - 1200 | AED 1.05 | AED 52.50 |
1250+ | AED 0.998 | AED 49.88 |
Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Outer Ring Diameter
10mm
Inner Ring Diameter
5.3mm
Maximum Wire Size mm²
10mm²
Minimum Wire Size mm²
10mm²
Minimum Wire Size (mm²)
10mm²
Maximum Wire Size (mm²)
10mm²
Minimum Wire Size AWG
8AWG
Maximum Wire Size AWG
8AWG
Minimum Wire Size (AWG)
8AWG
Maximum Wire Size (AWG)
8AWG
Stud Size
#10
Contact Plating
Tin
Contact Material
Copper
Thickness
1.1mm
Overall Length
21mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
- RS PRO uninsulated DIN 46234 crimp ring terminals
- Made from copper
- Brazed seam
- Available with a variety of wire sizes
Applications
- Electrical installation
- Cable connection