RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size

Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Uninsulated
Inner Ring Diameter
5.3mm
Outer Ring Diameter
8mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size AWG
16AWG
Minimum Wire Size AWG
22AWG
Stud Size
5.3mm
Contact Material
Copper
Contact Plating
Tin
Thickness
0.75mm
Overall Length
15.8mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
AED 26.25
AED 0.262 Each (In a Bag of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Bag of 100) (inc. VAT)
100
AED 26.25
AED 0.262 Each (In a Bag of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.262 | AED 26.25 |
1000 - 1900 | AED 0.262 | AED 26.25 |
2000 - 4900 | AED 0.21 | AED 21.00 |
5000+ | AED 0.21 | AED 21.00 |
Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Uninsulated
Inner Ring Diameter
5.3mm
Outer Ring Diameter
8mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size AWG
16AWG
Minimum Wire Size AWG
22AWG
Stud Size
5.3mm
Contact Material
Copper
Contact Plating
Tin
Thickness
0.75mm
Overall Length
15.8mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China