Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Uninsulated
Outer Ring Diameter
12mm
Inner Ring Diameter
6.4mm
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
2.5mm²
Maximum Wire Size (mm²)
4mm²
Minimum Wire Size AWG
14AWG
Maximum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
14AWG
Maximum Wire Size (AWG)
12AWG
Stud Size
6.4mm
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
21.4mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30425379
Country of Origin
Taiwan, Province Of China
AED 68.25
AED 0.682 Each (In a Bag of 100) (ex VAT)
AED 71.66
AED 0.716 Each (In a Bag of 100) (inc. VAT)
100
AED 68.25
AED 0.682 Each (In a Bag of 100) (ex VAT)
AED 71.66
AED 0.716 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.682 | AED 68.25 |
1000 - 1900 | AED 0.682 | AED 68.25 |
2000 - 4900 | AED 0.63 | AED 63.00 |
5000+ | AED 0.578 | AED 57.75 |
Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Uninsulated
Outer Ring Diameter
12mm
Inner Ring Diameter
6.4mm
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
2.5mm²
Maximum Wire Size (mm²)
4mm²
Minimum Wire Size AWG
14AWG
Maximum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
14AWG
Maximum Wire Size (AWG)
12AWG
Stud Size
6.4mm
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
21.4mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30425379
Country of Origin
Taiwan, Province Of China