RS PRO Uninsulated, Tin Crimp Pin Connector, 10mm² to 10mm², 8AWG to 8AWG, 4.3mm Pin Diameter, 14mm Pin Length, Silver

Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Minimum Wire Size mm²
10mm²
Maximum Wire Size mm²
10mm²
Overall Length
22mm
Minimum Wire Size AWG
8AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
8AWG
Pin Diameter
4.3mm
Pin Length
14mm
Colour
Silver
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
AED 63.00
AED 1.26 Each (In a Pack of 50) (ex VAT)
AED 66.15
AED 1.323 Each (In a Pack of 50) (inc. VAT)
50
AED 63.00
AED 1.26 Each (In a Pack of 50) (ex VAT)
AED 66.15
AED 1.323 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | AED 1.26 | AED 63.00 |
500 - 1200 | AED 1.155 | AED 57.75 |
1250 - 2450 | AED 1.102 | AED 55.12 |
2500+ | AED 1.05 | AED 52.50 |
Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Minimum Wire Size mm²
10mm²
Maximum Wire Size mm²
10mm²
Overall Length
22mm
Minimum Wire Size AWG
8AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
8AWG
Pin Diameter
4.3mm
Pin Length
14mm
Colour
Silver
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China