RS PRO Universal Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

RS Stock No.: 767-5730Brand: RS PRODistrelec Article No.: 30417767
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Universal Connector

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Die Cast Zinc

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Stock information temporarily unavailable.

AED 15.49

AED 15.49 Each (ex VAT)

AED 16.26

AED 16.26 Each (inc. VAT)

RS PRO Universal Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

AED 15.49

AED 15.49 Each (ex VAT)

AED 16.26

AED 16.26 Each (inc. VAT)

RS PRO Universal Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 15.49
5+AED 15.33

Technical Document

Specifications

Brand

RS Pro

Connector Type

Universal Connector

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Die Cast Zinc

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

40

Country of Origin

Germany