RS PRO Universal Joint, Double, Plain, Bore 14mm, 96mm Length

Technical Document
Specifications
Brand
RS ProBore
14mm
Number of Joints
Double
Hub Outer Diameter
28mm
Overall Length
96mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
90°
Peak Torque
600Nm
Material
Steel
Maximum Speed
1000rpm
Country of Origin
Italy
Product details
RS PRO Universal Joint, Double, Plain Bearing
Revolutionise your machinery connections with exceptional universal joints from the renowned RS PRO range. Perfectly engineered for connecting rotating machinery like conveyors to a prime mover, these versatile joints are also ideal for various vehicles when connecting rods or shafts at an angle.
Crafted from high-quality steel, these plain-bearing universal couplings are designed to excel in applications with an operating angle of up to 90° and a maximum speed of 1000 rpm. They feature a bored hub design with bore sizes ranging from 6 mm to 22 mm, offering you the flexibility you need for your projects.
For optimal performance and extended lifespan, we recommend using a protective gaiter and proper lubrication with these plain bearings. Whether working with belt conveyors, vehicle prop shafts, or centrifugal pumps, these universal joints are your go-to solution for smooth and efficient operation.
Features and Benefits
- Universal joint
- Plain double-joint type
- Made from steel
- Bored hub type
- Maximum speed of 1000 rpm
- Hub outer diameter 16 mm to 45 mm
- Bore size of 6 mm to 22 mm
- Peak torque of 600 Nm
- Maximum working angle of 90°
- Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
- RoHS (Restriction of Hazardous Substances) compliant
Variants Available Separately
- Bore 6 mm, RS stock no: 790-6740
- Bore 8 mm, RS stock no: 790-6744
- Bore 10 mm, RS stock no: 790-6753
- Bore 12mm, RS stock no: 790-6756
- Bore 14 mm, RS stock no: 790-6750
- Bore 16 mm, RS stock no: 790-6769
- Bore 18 mm, RS stock no: 790-6762
- Bore 20 mm, RS stock no: 790-6766
- Bore 22 mm, RS stock no: 790-6775
Applications
- Industrial Machinery
- Driveshafts
- Robotics
- Conveyors
- Aerospace
- Agricultural Equipment
- Medical Equipment
AED 362.78
AED 362.78 Each (ex VAT)
AED 380.92
AED 380.92 Each (inc. VAT)
1
AED 362.78
AED 362.78 Each (ex VAT)
AED 380.92
AED 380.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 362.78 |
5 - 9 | AED 355.48 |
10 - 24 | AED 348.23 |
25+ | AED 345.76 |
Technical Document
Specifications
Brand
RS ProBore
14mm
Number of Joints
Double
Hub Outer Diameter
28mm
Overall Length
96mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
90°
Peak Torque
600Nm
Material
Steel
Maximum Speed
1000rpm
Country of Origin
Italy
Product details
RS PRO Universal Joint, Double, Plain Bearing
Revolutionise your machinery connections with exceptional universal joints from the renowned RS PRO range. Perfectly engineered for connecting rotating machinery like conveyors to a prime mover, these versatile joints are also ideal for various vehicles when connecting rods or shafts at an angle.
Crafted from high-quality steel, these plain-bearing universal couplings are designed to excel in applications with an operating angle of up to 90° and a maximum speed of 1000 rpm. They feature a bored hub design with bore sizes ranging from 6 mm to 22 mm, offering you the flexibility you need for your projects.
For optimal performance and extended lifespan, we recommend using a protective gaiter and proper lubrication with these plain bearings. Whether working with belt conveyors, vehicle prop shafts, or centrifugal pumps, these universal joints are your go-to solution for smooth and efficient operation.
Features and Benefits
- Universal joint
- Plain double-joint type
- Made from steel
- Bored hub type
- Maximum speed of 1000 rpm
- Hub outer diameter 16 mm to 45 mm
- Bore size of 6 mm to 22 mm
- Peak torque of 600 Nm
- Maximum working angle of 90°
- Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
- RoHS (Restriction of Hazardous Substances) compliant
Variants Available Separately
- Bore 6 mm, RS stock no: 790-6740
- Bore 8 mm, RS stock no: 790-6744
- Bore 10 mm, RS stock no: 790-6753
- Bore 12mm, RS stock no: 790-6756
- Bore 14 mm, RS stock no: 790-6750
- Bore 16 mm, RS stock no: 790-6769
- Bore 18 mm, RS stock no: 790-6762
- Bore 20 mm, RS stock no: 790-6766
- Bore 22 mm, RS stock no: 790-6775
Applications
- Industrial Machinery
- Driveshafts
- Robotics
- Conveyors
- Aerospace
- Agricultural Equipment
- Medical Equipment