RS PRO Universal Joint, Single, Plain, Bore 10mm, 52mm Length

RS Stock No.: 790-6722Brand: RS PRO
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

RS Pro

Bore

10mm

Number of Joints

Single

Hub Outer Diameter

16mm

Overall Length

52mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Stock information temporarily unavailable.

AED 155.72

AED 155.72 Each (ex VAT)

AED 163.51

AED 163.51 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 10mm, 52mm Length

AED 155.72

AED 155.72 Each (ex VAT)

AED 163.51

AED 163.51 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 10mm, 52mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 155.72
5 - 9AED 152.62
10 - 24AED 149.52
25+AED 146.42

Technical Document

Specifications

Brand

RS Pro

Bore

10mm

Number of Joints

Single

Hub Outer Diameter

16mm

Overall Length

52mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm