Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Universal Joint, Single, Plain, Bore 12mm, 56mm Length

RS Stock No.: 790-6706Brand: RS PRO
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

RS Pro

Bore

12mm

Number of Joints

Single

Hub Outer Diameter

25mm

Overall Length

56mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Country of Origin

Italy

Product details

Single Universal Joint with Plain Bearing

Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.

You may be interested in
Stock information temporarily unavailable.

AED 169.00

AED 169.00 Each (ex VAT)

AED 177.45

AED 177.45 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 12mm, 56mm Length

AED 169.00

AED 169.00 Each (ex VAT)

AED 177.45

AED 177.45 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 12mm, 56mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 169.00
5 - 9AED 165.58
10 - 24AED 162.22
25+AED 159.65
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bore

12mm

Number of Joints

Single

Hub Outer Diameter

25mm

Overall Length

56mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Country of Origin

Italy

Product details

Single Universal Joint with Plain Bearing

Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.

You may be interested in