Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Universal Joint, Single, Plain, Bore 12mm, 62mm Length

RS Stock No.: 790-6731Brand: RS PRO
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

RS Pro

Bore

12mm

Number of Joints

Single

Hub Outer Diameter

22mm

Overall Length

62mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Stock information temporarily unavailable.

AED 165.78

AED 165.78 Each (ex VAT)

AED 174.07

AED 174.07 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 12mm, 62mm Length

AED 165.78

AED 165.78 Each (ex VAT)

AED 174.07

AED 174.07 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 12mm, 62mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 165.78
5 - 9AED 162.43
10 - 24AED 159.14
25+AED 155.84

Technical Document

Specifications

Brand

RS Pro

Bore

12mm

Number of Joints

Single

Hub Outer Diameter

22mm

Overall Length

62mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm