Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Universal Joint, Single, Plain, Bore 20mm, 82mm Length

RS Stock No.: 790-6716Brand: RS PRO
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

RS Pro

Bore

20mm

Number of Joints

Single

Hub Outer Diameter

42mm

Overall Length

82mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 230.50

AED 230.50 Each (ex VAT)

AED 242.02

AED 242.02 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 20mm, 82mm Length

AED 230.50

AED 230.50 Each (ex VAT)

AED 242.02

AED 242.02 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 20mm, 82mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 230.50
5 - 9AED 229.50
10 - 24AED 228.40
25+AED 227.15
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bore

20mm

Number of Joints

Single

Hub Outer Diameter

42mm

Overall Length

82mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Country of Origin

Italy

You may be interested in