RS PRO Universal Joint, Single, Plain, Bore 25mm, 108mm Length

RS Stock No.: 790-6728Brand: RS PRO
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

RS Pro

Bore

25mm

Number of Joints

Single

Hub Outer Diameter

50mm

Overall Length

108mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Country of Origin

Italy

Product details

Single Universal Joint with Plain Bearing

Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.

Stock information temporarily unavailable.

AED 371.44

AED 371.44 Each (ex VAT)

AED 390.01

AED 390.01 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 25mm, 108mm Length

AED 371.44

AED 371.44 Each (ex VAT)

AED 390.01

AED 390.01 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 25mm, 108mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 371.44
5 - 9AED 369.92
10 - 24AED 368.13
25+AED 366.24

Technical Document

Specifications

Brand

RS Pro

Bore

25mm

Number of Joints

Single

Hub Outer Diameter

50mm

Overall Length

108mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Country of Origin

Italy

Product details

Single Universal Joint with Plain Bearing

Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.