RS PRO Universal Joint, Single, Plain, Bore 25mm, 108mm Length

Technical Document
Specifications
Brand
RS ProBore
25mm
Number of Joints
Single
Hub Outer Diameter
42mm
Overall Length
108mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
45°
Peak Torque
600Nm
Material
Steel
Maximum Speed
1000rpm
Country of Origin
Italy
AED 304.11
AED 304.11 Each (ex VAT)
AED 319.32
AED 319.32 Each (inc. VAT)
1
AED 304.11
AED 304.11 Each (ex VAT)
AED 319.32
AED 319.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 304.11 |
5 - 9 | AED 302.82 |
10 - 24 | AED 301.33 |
25+ | AED 299.68 |
Technical Document
Specifications
Brand
RS ProBore
25mm
Number of Joints
Single
Hub Outer Diameter
42mm
Overall Length
108mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
45°
Peak Torque
600Nm
Material
Steel
Maximum Speed
1000rpm
Country of Origin
Italy