RS PRO Unmanaged 5 Port Ethernet Switch, RJ-45

RS Stock No.: 272-7651Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Plug Type

RJ-45

Country of Origin

China

AED 777.42

AED 777.42 Each (ex VAT)

AED 816.29

AED 816.29 Each (inc. VAT)

RS PRO Unmanaged 5 Port Ethernet Switch, RJ-45

AED 777.42

AED 777.42 Each (ex VAT)

AED 816.29

AED 816.29 Each (inc. VAT)

RS PRO Unmanaged 5 Port Ethernet Switch, RJ-45

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Plug Type

RJ-45

Country of Origin

China