Technical Document
Specifications
Brand
RS ProNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Height
99mm
Network Speed
10/100Mbit/s
Dimensions
99 x 95 x 29mm
RS-485 Ports
0
Depth
95mm
Width
29mm
Distrelec Product Id
30390804
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 517.49
AED 517.49 Each (ex VAT)
AED 543.36
AED 543.36 Each (inc. VAT)
RS PRO Unmanaged 5 Port Ethernet Switch
1
AED 517.49
AED 517.49 Each (ex VAT)
AED 543.36
AED 543.36 Each (inc. VAT)
RS PRO Unmanaged 5 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Height
99mm
Network Speed
10/100Mbit/s
Dimensions
99 x 95 x 29mm
RS-485 Ports
0
Depth
95mm
Width
29mm
Distrelec Product Id
30390804
Country of Origin
United Kingdom