RS PRO Unmanaged 8 Port Ethernet Switch, RJ-45

RS Stock No.: 272-7655Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Plug Type

RJ-45

Country of Origin

China

You may be interested in
MOXA Ethernet Switch
AED 1,464.12Each (ex VAT)
MOXA Ethernet Switch
AED 1,205.25Each (ex VAT)
Exsys EX-6225, Unmanaged 8 Port Switch
AED 991.98Each (ex VAT)
Stock information temporarily unavailable.

AED 854.02

AED 854.02 Each (ex VAT)

AED 896.72

AED 896.72 Each (inc. VAT)

RS PRO Unmanaged 8 Port Ethernet Switch, RJ-45

AED 854.02

AED 854.02 Each (ex VAT)

AED 896.72

AED 896.72 Each (inc. VAT)

RS PRO Unmanaged 8 Port Ethernet Switch, RJ-45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MOXA Ethernet Switch
AED 1,464.12Each (ex VAT)
MOXA Ethernet Switch
AED 1,205.25Each (ex VAT)
Exsys EX-6225, Unmanaged 8 Port Switch
AED 991.98Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Plug Type

RJ-45

Country of Origin

China

You may be interested in
MOXA Ethernet Switch
AED 1,464.12Each (ex VAT)
MOXA Ethernet Switch
AED 1,205.25Each (ex VAT)
Exsys EX-6225, Unmanaged 8 Port Switch
AED 991.98Each (ex VAT)