RS PRO Unmanaged 8 Port Ethernet Switch, RJ-45

RS Stock No.: 272-7657Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Plug Type

RJ-45

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,590.17

AED 1,590.17 Each (ex VAT)

AED 1,669.68

AED 1,669.68 Each (inc. VAT)

RS PRO Unmanaged 8 Port Ethernet Switch, RJ-45

AED 1,590.17

AED 1,590.17 Each (ex VAT)

AED 1,669.68

AED 1,669.68 Each (inc. VAT)

RS PRO Unmanaged 8 Port Ethernet Switch, RJ-45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Plug Type

RJ-45

Country of Origin

China

You may be interested in