Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Unpainted Stainless Steel Terminal Box, IP66, 200 x 200 x 80mm

RS Stock No.: 842-8314Brand: RS PRODistrelec Article No.: 30426121
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

200 x 200 x 80mm

Dimensions (L x W x H)

200 x 200 x 80mm

Material

Stainless Steel

Length

200mm

Width

200mm

Height

80mm

IP Rating

IP66

Colour

Unpainted

Number of Ways

0

Series

TLX

Distrelec Product Id

30426121

Country of Origin

China

Product details

RS PRO Stainless Steel Terminal Box, IP66, Unpainted

Introducing stainless steel terminal boxes from RS PRO, a range of high quality and durable terminal box enclosures for housing DIN rail terminals and accessories in a range of electrical applications. With multiple DIN rail fixing points included, these junction boxes are perfect for installing and protecting electrical wires, connectors and cables, as well as providing a protective case for switches and more.

These junction boxes are manufactured from stainless steel, offering a highly durable and sturdy enclosure that can be installed in a wide range of environments. The terminal boxes also feature a black neoprene gasket with an IP66 rating, offering excellent weatherproof protection making them ideal for use both indoors and outdoors. These RS PRO stainless steel terminal boxes also feature a wide operating temperature of -20 to +110°C making them highly versatile, allowing them to be used in environments with varied temperatures.

Features and Benefits

• Lids with black neoprene gasket and 4 x M6 captive hexagon headed screws
• Operating temperature -20°C to +110°C
• Multiple DIN rail fixing points, M5
• External M6 earthing stud
• Manufactured from stainless steel offering excellent durability and corrosion resistance
• IP66 rating offering excellent weatherproof protection
• Suitable for a wide range of applications indoors and outdoors

Application

Terminal boxes are a type of enclosure ideal for protecting internal electrical components such as wiring and cables. Junction box enclosures are available in a wide range of shapes, sizes and colours to suit various applications. Junction boxes are also manufactured from a wide range of materials including steel, plastic, aluminium and more, each offering varying levels of protection.

Junction boxes are commonly used for applications such as:

• Protecting sockets
• Installing wiring circuits
• Housing PCB (printed circuit boards)
• Housing wiring and connections
• Installing lighting circuits

FAQs

What is the IP rating?

The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.

This range of RS PRO terminal boxes feature an IP66 rating, ensuring protection from dust and water ingress.

Can this be used outdoors?

This range of terminal boxes are ideal for use both indoors and outdoors, providing excellent weatherproof protection.

What sizes are available?

842-8330 - 150x150x80
842-8327 - 175x175x120
842-8336 - 200x200x120
842-8314 - 200x200x80
842-8318 - 300x150x120
842-8311 - 300x150x80
842-8320 - 300x200x120
842-8302 - 300x200x80
842-8333 - 300x300x120
842-8324 - 400x200x120
144-1348 - 150x150x80mm

Stock information temporarily unavailable.

AED 548.63

AED 548.63 Each (ex VAT)

AED 576.06

AED 576.06 Each (inc. VAT)

RS PRO Unpainted Stainless Steel Terminal Box, IP66, 200 x 200 x 80mm

AED 548.63

AED 548.63 Each (ex VAT)

AED 576.06

AED 576.06 Each (inc. VAT)

RS PRO Unpainted Stainless Steel Terminal Box, IP66, 200 x 200 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

200 x 200 x 80mm

Dimensions (L x W x H)

200 x 200 x 80mm

Material

Stainless Steel

Length

200mm

Width

200mm

Height

80mm

IP Rating

IP66

Colour

Unpainted

Number of Ways

0

Series

TLX

Distrelec Product Id

30426121

Country of Origin

China

Product details

RS PRO Stainless Steel Terminal Box, IP66, Unpainted

Introducing stainless steel terminal boxes from RS PRO, a range of high quality and durable terminal box enclosures for housing DIN rail terminals and accessories in a range of electrical applications. With multiple DIN rail fixing points included, these junction boxes are perfect for installing and protecting electrical wires, connectors and cables, as well as providing a protective case for switches and more.

These junction boxes are manufactured from stainless steel, offering a highly durable and sturdy enclosure that can be installed in a wide range of environments. The terminal boxes also feature a black neoprene gasket with an IP66 rating, offering excellent weatherproof protection making them ideal for use both indoors and outdoors. These RS PRO stainless steel terminal boxes also feature a wide operating temperature of -20 to +110°C making them highly versatile, allowing them to be used in environments with varied temperatures.

Features and Benefits

• Lids with black neoprene gasket and 4 x M6 captive hexagon headed screws
• Operating temperature -20°C to +110°C
• Multiple DIN rail fixing points, M5
• External M6 earthing stud
• Manufactured from stainless steel offering excellent durability and corrosion resistance
• IP66 rating offering excellent weatherproof protection
• Suitable for a wide range of applications indoors and outdoors

Application

Terminal boxes are a type of enclosure ideal for protecting internal electrical components such as wiring and cables. Junction box enclosures are available in a wide range of shapes, sizes and colours to suit various applications. Junction boxes are also manufactured from a wide range of materials including steel, plastic, aluminium and more, each offering varying levels of protection.

Junction boxes are commonly used for applications such as:

• Protecting sockets
• Installing wiring circuits
• Housing PCB (printed circuit boards)
• Housing wiring and connections
• Installing lighting circuits

FAQs

What is the IP rating?

The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.

This range of RS PRO terminal boxes feature an IP66 rating, ensuring protection from dust and water ingress.

Can this be used outdoors?

This range of terminal boxes are ideal for use both indoors and outdoors, providing excellent weatherproof protection.

What sizes are available?

842-8330 - 150x150x80
842-8327 - 175x175x120
842-8336 - 200x200x120
842-8314 - 200x200x80
842-8318 - 300x150x120
842-8311 - 300x150x80
842-8320 - 300x200x120
842-8302 - 300x200x80
842-8333 - 300x300x120
842-8324 - 400x200x120
144-1348 - 150x150x80mm