RS PRO Unperforated DIN Rail, Top Hat Compatible, 163mm x 35mm x 7.5mm
RS Stock No.: 200-6731Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCompatibility
Top Hat
Length
163mm
Width
35mm
Height
7.5mm
DIN Rail Type
Unperforated
Country of Origin
Poland
Stock information temporarily unavailable.
AED 31.30
AED 31.30 Each (ex VAT)
AED 32.86
AED 32.86 Each (inc. VAT)
RS PRO Unperforated DIN Rail, Top Hat Compatible, 163mm x 35mm x 7.5mm
1
AED 31.30
AED 31.30 Each (ex VAT)
AED 32.86
AED 32.86 Each (inc. VAT)
RS PRO Unperforated DIN Rail, Top Hat Compatible, 163mm x 35mm x 7.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCompatibility
Top Hat
Length
163mm
Width
35mm
Height
7.5mm
DIN Rail Type
Unperforated
Country of Origin
Poland