RS PRO Unscented Hand Cleaner Solvent Free - 1 L Bottle

RS Stock No.: 276-8050Brand: RS PRO
brand-logo
View all in Soap & Hand Cleaners

Technical Document

Specifications

Brand

RS Pro

Package Size

1 L

Package Type

Bottle

Special Features

Solvent Free

Sanitizer Type

Gel

Fragrance

Unscented

Anti-Bacterial

No

Colour

Gold

Country of Origin

United Kingdom

AED 1,537.20

AED 102.48 Each (In a Pack of 15) (ex VAT)

AED 1,614.06

AED 107.604 Each (In a Pack of 15) (inc. VAT)

RS PRO Unscented Hand Cleaner Solvent Free - 1 L Bottle

AED 1,537.20

AED 102.48 Each (In a Pack of 15) (ex VAT)

AED 1,614.06

AED 107.604 Each (In a Pack of 15) (inc. VAT)

RS PRO Unscented Hand Cleaner Solvent Free - 1 L Bottle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Package Size

1 L

Package Type

Bottle

Special Features

Solvent Free

Sanitizer Type

Gel

Fragrance

Unscented

Anti-Bacterial

No

Colour

Gold

Country of Origin

United Kingdom