RS PRO Unterminated Type C Europlug Plug Power Cord, 2m

RS Stock No.: 190-3252Brand: RS PRO
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

Unterminated

Connector 2

Type C Europlug

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

2.5 A

Sheath Colour

White

Outer Sheath Material

PVC

Product details

RS Pro Euro Plug to Unterminated End

Brought to you from RS Pro, these two pins European plug style mains plug has an integral lead with a non-terminated end. The plug and lead assembly has a 2 core 0.75 mm² harmonised cable, the outer sleeve of which is stripped back 25 mm. Each individual conductor is also stripped. All models are highly reliable and excellent quality.

Features and Benefits:

• Stock No. 053-1116 is a 2 m Euro plug to unterminated end.
• Stock No. 262-1126 is a 1.8 m Euro plug to unterminated end.

Warning

The free end of these cable assemblies must be terminated before inserting the mains plug into a live socket.

You may be interested in
Stock information temporarily unavailable.

AED 5,061.00

AED 25.305 Each (In a Box of 200) (ex VAT)

AED 5,314.05

AED 26.57 Each (In a Box of 200) (inc. VAT)

RS PRO Unterminated Type C Europlug Plug Power Cord, 2m

AED 5,061.00

AED 25.305 Each (In a Box of 200) (ex VAT)

AED 5,314.05

AED 26.57 Each (In a Box of 200) (inc. VAT)

RS PRO Unterminated Type C Europlug Plug Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

Unterminated

Connector 2

Type C Europlug

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

2.5 A

Sheath Colour

White

Outer Sheath Material

PVC

Product details

RS Pro Euro Plug to Unterminated End

Brought to you from RS Pro, these two pins European plug style mains plug has an integral lead with a non-terminated end. The plug and lead assembly has a 2 core 0.75 mm² harmonised cable, the outer sleeve of which is stripped back 25 mm. Each individual conductor is also stripped. All models are highly reliable and excellent quality.

Features and Benefits:

• Stock No. 053-1116 is a 2 m Euro plug to unterminated end.
• Stock No. 262-1126 is a 1.8 m Euro plug to unterminated end.

Warning

The free end of these cable assemblies must be terminated before inserting the mains plug into a live socket.

You may be interested in