RS PRO Urethane Foam Activated Carbon for use with RS PRO Fume Extractor 1234905

RS Stock No.: 123-4906Brand: RS PRODistrelec Article No.: 30390767
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Urethane Foam Activated Carbon

Depth

10mm

Height

130mm

Width

130mm

For Use With

RS Pro Fume Extractor 1234905

Distrelec Product Id

30390767

Country of Origin

China

Product details

RS Pro Smoke Absorber Filters

RS Pro Urethane foam activated carbon filters are for use with the portable RS Pro fume extractor. (See RS Pro stock number 123-4905 ). The filters are supplied in a pack of 3 and absorb 80% of noxious particles.

FEATURES and BENEFITS:

80% Noxious fumes absorbed
Urethane foam activated carbon filter
Absorbs flux and lead fumes
Amount of activated carbon filter 7 g
Maximum absorbing weight for 1 filter 2 g
For use with RS Pro Stock number 123-4905 – Fume Extractor smoke absorber
Easy to use
Replaceable filters
Pack of 3
Filters are black

Spares & Replacements

You may be interested in
Stock information temporarily unavailable.

AED 54.39

AED 54.39 1 Bag of 3 (ex VAT)

AED 57.11

AED 57.11 1 Bag of 3 (inc. VAT)

RS PRO Urethane Foam Activated Carbon for use with RS PRO Fume Extractor 1234905

AED 54.39

AED 54.39 1 Bag of 3 (ex VAT)

AED 57.11

AED 57.11 1 Bag of 3 (inc. VAT)

RS PRO Urethane Foam Activated Carbon for use with RS PRO Fume Extractor 1234905
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Urethane Foam Activated Carbon

Depth

10mm

Height

130mm

Width

130mm

For Use With

RS Pro Fume Extractor 1234905

Distrelec Product Id

30390767

Country of Origin

China

Product details

RS Pro Smoke Absorber Filters

RS Pro Urethane foam activated carbon filters are for use with the portable RS Pro fume extractor. (See RS Pro stock number 123-4905 ). The filters are supplied in a pack of 3 and absorb 80% of noxious particles.

FEATURES and BENEFITS:

80% Noxious fumes absorbed
Urethane foam activated carbon filter
Absorbs flux and lead fumes
Amount of activated carbon filter 7 g
Maximum absorbing weight for 1 filter 2 g
For use with RS Pro Stock number 123-4905 – Fume Extractor smoke absorber
Easy to use
Replaceable filters
Pack of 3
Filters are black

Spares & Replacements

You may be interested in