RS PRO USB 2.0 Cable, Male USB A to Female USB A USB Extension Cable, 15m
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProLength
15m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Connector A Gender
Male
Connector B
USB A
Connector B Gender
Female
Connector A
USB A
Country of Origin
China
Product details
USB 2.0 Active Extension Cable 15m
An active USB extender cable that meets USB 2.0 specifications, allowing you to increase your connection by up to 15m in length.
Features & Benefits
Data transfer support rates up to 480 Mbit/s
Extender up to 15m in length
USB type A Male to USB type A Female Connectors
Plug & play, hot swappable, no drivers required
Supported operating systems: Windows 98SE/2000/XP/Vista/7.Mac OS X
Power supply over USB port from the PC
Standards
USB 2.0
Stock information temporarily unavailable.
Please check again later.
AED 257.85
Each (ex VAT)
AED 270.74
Each (inc VAT)
1
AED 257.85
Each (ex VAT)
AED 270.74
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 257.85 |
5 - 9 | AED 236.30 |
10+ | AED 202.80 |
Technical Document
Specifications
Brand
RS ProLength
15m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Connector A Gender
Male
Connector B
USB A
Connector B Gender
Female
Connector A
USB A
Country of Origin
China
Product details
USB 2.0 Active Extension Cable 15m
An active USB extender cable that meets USB 2.0 specifications, allowing you to increase your connection by up to 15m in length.
Features & Benefits
Data transfer support rates up to 480 Mbit/s
Extender up to 15m in length
USB type A Male to USB type A Female Connectors
Plug & play, hot swappable, no drivers required
Supported operating systems: Windows 98SE/2000/XP/Vista/7.Mac OS X
Power supply over USB port from the PC
Standards
USB 2.0