Technical Document
Specifications
Brand
RS ProLength
12m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Connector B Gender
Female
Connector A
USB A
Connector B
USB A
Distrelec Product Id
30418255
Country of Origin
China
AED 187.42
AED 187.42 Each (ex VAT)
AED 196.79
AED 196.79 Each (inc. VAT)
1
AED 187.42
AED 187.42 Each (ex VAT)
AED 196.79
AED 196.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
12m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Connector B Gender
Female
Connector A
USB A
Connector B
USB A
Distrelec Product Id
30418255
Country of Origin
China