RS PRO USB 2.0, Male USB A to Female USB A, 1m

RS Stock No.: 251-3225Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Contact Material

Nickle

Connector B

Type A

Connector A

Type A

Connector B Gender

Female

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 127.05

AED 12.705 Each (In a Pack of 10) (ex VAT)

AED 133.40

AED 13.34 Each (In a Pack of 10) (inc. VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 1m

AED 127.05

AED 12.705 Each (In a Pack of 10) (ex VAT)

AED 133.40

AED 13.34 Each (In a Pack of 10) (inc. VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Contact Material

Nickle

Connector B

Type A

Connector A

Type A

Connector B Gender

Female

Country of Origin

China

You may be interested in