RS PRO USB 2.0, Male USB A to Female USB A, 1m

RS Stock No.: 251-3226Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

White

Contact Material

Nickle

Connector B Gender

Female

Connector A

Type A

Connector B

Type A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 78.22

AED 7.822 Each (In a Pack of 10) (ex VAT)

AED 82.13

AED 8.213 Each (In a Pack of 10) (inc. VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 1m

AED 78.22

AED 7.822 Each (In a Pack of 10) (ex VAT)

AED 82.13

AED 8.213 Each (In a Pack of 10) (inc. VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

White

Contact Material

Nickle

Connector B Gender

Female

Connector A

Type A

Connector B

Type A

Country of Origin

China

You may be interested in