RS PRO USB 2.0, Male USB A to Female USB A, 480Mbps, 1m

Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Mounting Type
Cable Mount
Contact Material
Copper
Country of Origin
China
AED 44.26
AED 44.26 Each (ex VAT)
AED 46.47
AED 46.47 Each (inc. VAT)
1
AED 44.26
AED 44.26 Each (ex VAT)
AED 46.47
AED 46.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Mounting Type
Cable Mount
Contact Material
Copper
Country of Origin
China