Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO USB 2.0, Male USB A to Female USB A, 5m

RS Stock No.: 182-8489Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

5m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Connector A

USB A

Connector B Gender

Female

Connector B

USB A

Connector A Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 29.30

AED 29.30 Each (ex VAT)

AED 30.76

AED 30.76 Each (inc. VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 5m

AED 29.30

AED 29.30 Each (ex VAT)

AED 30.76

AED 30.76 Each (inc. VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

5m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Connector A

USB A

Connector B Gender

Female

Connector B

USB A

Connector A Gender

Male

Country of Origin

China

You may be interested in