RS PRO USB 2.0, Male USB A to Male Lightning, 480Mbps, 1m

Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
Lightning
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Mounting Type
Cable Mount
Standards Met
CE UKCA, REACH, ROHS
Contact Material
Nickle
Contact Material
Copper
Country of Origin
China
AED 141.38
AED 141.38 Each (ex VAT)
AED 148.45
AED 148.45 Each (inc. VAT)
1
AED 141.38
AED 141.38 Each (ex VAT)
AED 148.45
AED 148.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
Lightning
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Mounting Type
Cable Mount
Standards Met
CE UKCA, REACH, ROHS
Contact Material
Nickle
Contact Material
Copper
Country of Origin
China