Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Standards Met
CE, REACH
Connector B
Micro USB B
Connector B Gender
Male
Distrelec Product Id
30418258
Connector A
USB A
Country of Origin
China
AED 18.55
AED 18.55 Each (ex VAT)
AED 19.48
AED 19.48 Each (inc. VAT)
1
AED 18.55
AED 18.55 Each (ex VAT)
AED 19.48
AED 19.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Standards Met
CE, REACH
Connector B
Micro USB B
Connector B Gender
Male
Distrelec Product Id
30418258
Connector A
USB A
Country of Origin
China