Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO USB 2.0, Male USB A to Male Mini USB B, 3m

RS Stock No.: 182-8863Brand: RS PRODistrelec Article No.: 30418257
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

3m

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Connector B

Mini USB B

Connector A

USB A

Distrelec Product Id

30418257

Connector B Gender

Male

Country of Origin

China

You may be interested in
RS PRO Cable, 3m
P.O.A.Each (ex VAT)
RS PRO USB 2.0, Male USB A to Male USB A, 3m
AED 21.089Each (In a Pack of 5) (ex VAT)
RS PRO USB Cable Assembly, 3m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 25.75

AED 25.75 Each (ex VAT)

AED 27.04

AED 27.04 Each (inc. VAT)

RS PRO USB 2.0, Male USB A to Male Mini USB B, 3m

AED 25.75

AED 25.75 Each (ex VAT)

AED 27.04

AED 27.04 Each (inc. VAT)

RS PRO USB 2.0, Male USB A to Male Mini USB B, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable, 3m
P.O.A.Each (ex VAT)
RS PRO USB 2.0, Male USB A to Male USB A, 3m
AED 21.089Each (In a Pack of 5) (ex VAT)
RS PRO USB Cable Assembly, 3m
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

3m

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Connector B

Mini USB B

Connector A

USB A

Distrelec Product Id

30418257

Connector B Gender

Male

Country of Origin

China

You may be interested in
RS PRO Cable, 3m
P.O.A.Each (ex VAT)
RS PRO USB 2.0, Male USB A to Male USB A, 3m
AED 21.089Each (In a Pack of 5) (ex VAT)
RS PRO USB Cable Assembly, 3m
P.O.A.Each (ex VAT)