RS PRO USB 2.0, Male USB A to Male Mini USB B, 3m

RS Stock No.: 251-3237Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

3m

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Contact Material

Nickle

Connector B

Mini B

Connector A

Type A

Connector B Gender

Male

Country of Origin

China

You may be interested in
Mini USB 2.0 cable 3m Black
AED 22.44Each (ex VAT)
Stock information temporarily unavailable.

AED 99.49

AED 19.898 Each (In a Pack of 5) (ex VAT)

AED 104.46

AED 20.893 Each (In a Pack of 5) (inc. VAT)

RS PRO USB 2.0, Male USB A to Male Mini USB B, 3m

AED 99.49

AED 19.898 Each (In a Pack of 5) (ex VAT)

AED 104.46

AED 20.893 Each (In a Pack of 5) (inc. VAT)

RS PRO USB 2.0, Male USB A to Male Mini USB B, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mini USB 2.0 cable 3m Black
AED 22.44Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

3m

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Contact Material

Nickle

Connector B

Mini B

Connector A

Type A

Connector B Gender

Male

Country of Origin

China

You may be interested in
Mini USB 2.0 cable 3m Black
AED 22.44Each (ex VAT)