Technical Document
Specifications
Brand
RS ProLength
500mm
Connector 1
USB A
Connector 2
Mini USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Connector B
Mini USB B
Connector A
USB A
Distrelec Product Id
30402787
Connector B Gender
Male
Country of Origin
China
AED 15.40
AED 15.40 Each (ex VAT)
AED 16.17
AED 16.17 Each (inc. VAT)
1
AED 15.40
AED 15.40 Each (ex VAT)
AED 16.17
AED 16.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
500mm
Connector 1
USB A
Connector 2
Mini USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Connector B
Mini USB B
Connector A
USB A
Distrelec Product Id
30402787
Connector B Gender
Male
Country of Origin
China