RS PRO USB 2.0, Male USB A to Male USB A, 2m

Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector A
Type A
Connector B
Type A
Connector B Gender
Male
Country of Origin
China
AED 121.28
AED 24.255 Each (In a Pack of 5) (ex VAT)
AED 127.34
AED 25.468 Each (In a Pack of 5) (inc. VAT)
5
AED 121.28
AED 24.255 Each (In a Pack of 5) (ex VAT)
AED 127.34
AED 25.468 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector A
Type A
Connector B
Type A
Connector B Gender
Male
Country of Origin
China