RS PRO USB 2.0, Male USB A to Male USB A, 3m

Technical Document
Specifications
Brand
RS ProLength
3m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Contact Material
Nickle
Connector B
Type A
Connector B Gender
Male
Connector A
Type A
Country of Origin
China
AED 104.74
AED 20.948 Each (In a Pack of 5) (ex VAT)
AED 109.98
AED 21.995 Each (In a Pack of 5) (inc. VAT)
5
AED 104.74
AED 20.948 Each (In a Pack of 5) (ex VAT)
AED 109.98
AED 21.995 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
3m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Contact Material
Nickle
Connector B
Type A
Connector B Gender
Male
Connector A
Type A
Country of Origin
China