Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO USB 2.0, Male USB A to Male USB A, 500mm

RS Stock No.: 251-3217Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Contact Material

Nickle

Connector B

Type A

Connector B Gender

Male

Connector A

Type A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 50.25

AED 10.05 Each (In a Pack of 5) (ex VAT)

AED 52.76

AED 10.552 Each (In a Pack of 5) (inc. VAT)

RS PRO USB 2.0, Male USB A to Male USB A, 500mm

AED 50.25

AED 10.05 Each (In a Pack of 5) (ex VAT)

AED 52.76

AED 10.552 Each (In a Pack of 5) (inc. VAT)

RS PRO USB 2.0, Male USB A to Male USB A, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Contact Material

Nickle

Connector B

Type A

Connector B Gender

Male

Connector A

Type A

Country of Origin

China

You may be interested in