RS PRO USB 2.0, Male USB A to Male USB A, 800mm

Technical Document
Specifications
Brand
RS ProLength
800mm
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Contact Material
Nickle
Connector B Gender
Male
Connector B
Type A
Connector A
Type A
Country of Origin
China
AED 103.95
AED 10.395 Each (In a Pack of 10) (ex VAT)
AED 109.15
AED 10.915 Each (In a Pack of 10) (inc. VAT)
10
AED 103.95
AED 10.395 Each (In a Pack of 10) (ex VAT)
AED 109.15
AED 10.915 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
800mm
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Contact Material
Nickle
Connector B Gender
Male
Connector B
Type A
Connector A
Type A
Country of Origin
China