Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO USB 2.0, Male USB A to Male USB B, 2m

RS Stock No.: 252-7138Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Grey

Mounting Type

Plug-In

Connector B Gender

Male

Connector A Gender

Male

Connector A

Type A

Connector B

Type B

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 301.88

AED 30.188 Each (In a Pack of 10) (ex VAT)

AED 316.97

AED 31.697 Each (In a Pack of 10) (inc. VAT)

RS PRO USB 2.0, Male USB A to Male USB B, 2m

AED 301.88

AED 30.188 Each (In a Pack of 10) (ex VAT)

AED 316.97

AED 31.697 Each (In a Pack of 10) (inc. VAT)

RS PRO USB 2.0, Male USB A to Male USB B, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Grey

Mounting Type

Plug-In

Connector B Gender

Male

Connector A Gender

Male

Connector A

Type A

Connector B

Type B

Country of Origin

China

You may be interested in