Technical Document
Specifications
Brand
RS ProLength
500mm
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Plug-In
Connector B Gender
Male
Connector A
USB A
Distrelec Product Id
30419140
Connector B
USB B
Country of Origin
China
AED 64.58
AED 12.915 Each (In a Pack of 5) (ex VAT)
AED 67.81
AED 13.561 Each (In a Pack of 5) (inc. VAT)
5
AED 64.58
AED 12.915 Each (In a Pack of 5) (ex VAT)
AED 67.81
AED 13.561 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
500mm
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Plug-In
Connector B Gender
Male
Connector A
USB A
Distrelec Product Id
30419140
Connector B
USB B
Country of Origin
China