Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO USB 2.0, Male USB B to Female USB B, 300mm

RS Stock No.: 236-9153Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Connector 1

USB B

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector B Gender

Female

Connector A Gender

Male

Connector A

USB B

Connector B

USB B

Country of Origin

China

Stock information temporarily unavailable.

AED 29.35

AED 29.35 Each (ex VAT)

AED 30.82

AED 30.82 Each (inc. VAT)

RS PRO USB 2.0, Male USB B to Female USB B, 300mm

AED 29.35

AED 29.35 Each (ex VAT)

AED 30.82

AED 30.82 Each (inc. VAT)

RS PRO USB 2.0, Male USB B to Female USB B, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Connector 1

USB B

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector B Gender

Female

Connector A Gender

Male

Connector A

USB B

Connector B

USB B

Country of Origin

China