RS PRO USB 3.0, Female USB C to Male USB A, 150mm
RS Stock No.: 236-9158Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
150mm
Connector 1
USB C
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 3.0
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector A
USB C
Connector A Gender
Female
Connector B
USB A
Connector B Gender
Male
Country of Origin
China
Stock information temporarily unavailable.
AED 64.00
AED 64.00 Each (ex VAT)
AED 67.20
AED 67.20 Each (inc. VAT)
RS PRO USB 3.0, Female USB C to Male USB A, 150mm
1
AED 64.00
AED 64.00 Each (ex VAT)
AED 67.20
AED 67.20 Each (inc. VAT)
RS PRO USB 3.0, Female USB C to Male USB A, 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
150mm
Connector 1
USB C
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 3.0
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector A
USB C
Connector A Gender
Female
Connector B
USB A
Connector B Gender
Male
Country of Origin
China