RS PRO USB 3.0, USB 3.1, Male USB C to Female USB A, 150mm

RS Stock No.: 266-8504Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Connector 1

USB C

Connector 2

USB A

USB Cable Type

USB Adapter

USB Version

USB 3.0, USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 275.26

AED 275.26 1 Box of 5 (ex VAT)

AED 289.02

AED 289.02 1 Box of 5 (inc. VAT)

RS PRO USB 3.0, USB 3.1, Male USB C to Female USB A, 150mm

AED 275.26

AED 275.26 1 Box of 5 (ex VAT)

AED 289.02

AED 289.02 1 Box of 5 (inc. VAT)

RS PRO USB 3.0, USB 3.1, Male USB C to Female USB A, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Connector 1

USB C

Connector 2

USB A

USB Cable Type

USB Adapter

USB Version

USB 3.0, USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Country of Origin

China

You may be interested in