RS PRO USB 3.1, Male USB C to Female USB C, 2m
RS Stock No.: 231-7895Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Stock information temporarily unavailable.
AED 458.96
AED 458.96 Each (ex VAT)
AED 481.91
AED 481.91 Each (inc. VAT)
RS PRO USB 3.1, Male USB C to Female USB C, 2m
1
AED 458.96
AED 458.96 Each (ex VAT)
AED 481.91
AED 481.91 Each (inc. VAT)
RS PRO USB 3.1, Male USB C to Female USB C, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 458.96 |
10 - 14 | AED 435.96 |
15+ | AED 401.10 |
Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67