RS PRO USB 3.1, Male USB C to Male USB A, 500mm

RS Stock No.: 192-4726Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Connector 1

USB C

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, REACH, RoHS

Connector B Gender

Male

Connector A

USB C

Connector B

USB A

Connector A Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

AED 66.46

AED 66.46 Each (ex VAT)

AED 69.78

AED 69.78 Each (inc. VAT)

RS PRO USB 3.1, Male USB C to Male USB A, 500mm

AED 66.46

AED 66.46 Each (ex VAT)

AED 69.78

AED 69.78 Each (inc. VAT)

RS PRO USB 3.1, Male USB C to Male USB A, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Connector 1

USB C

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, REACH, RoHS

Connector B Gender

Male

Connector A

USB C

Connector B

USB A

Connector A Gender

Male

Country of Origin

China