Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO USB C to Mini DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - up to 4K

RS Stock No.: 192-4712Brand: RS PRO
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Brand

RS Pro

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

3840 x 2160

Video Connection Type

Mini DisplayPort

Country of Origin

China

Stock information temporarily unavailable.

AED 153.88

AED 153.88 Each (ex VAT)

AED 161.57

AED 161.57 Each (inc. VAT)

RS PRO USB C to Mini DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - up to 4K

AED 153.88

AED 153.88 Each (ex VAT)

AED 161.57

AED 161.57 Each (inc. VAT)

RS PRO USB C to Mini DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - up to 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

3840 x 2160

Video Connection Type

Mini DisplayPort

Country of Origin

China