Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO USB Digital Microscope, 5M pixels, 20x → 200x Magnification

RS Stock No.: 196-4075Brand: RS PRODistrelec Article No.: 30404355
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

RS Pro

Magnification Power

20x → 200x

Frame rate

30fps

Resolution

5M pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

No

Plug Type

USB

Distrelec Product Id

30404355

Country of Origin

China

Stock information temporarily unavailable.

AED 667.33

AED 667.33 Each (ex VAT)

AED 700.70

AED 700.70 Each (inc. VAT)

RS PRO USB Digital Microscope, 5M pixels, 20x → 200x Magnification

AED 667.33

AED 667.33 Each (ex VAT)

AED 700.70

AED 700.70 Each (inc. VAT)

RS PRO USB Digital Microscope, 5M pixels, 20x → 200x Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Magnification Power

20x → 200x

Frame rate

30fps

Resolution

5M pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

No

Plug Type

USB

Distrelec Product Id

30404355

Country of Origin

China