Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO USB Microscope, 656 x 492 pixel, 5 → 200X Magnification

RS Stock No.: 913-2490Brand: RS PRO
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

RS Pro

Magnification Power

5 → 200X

Frame rate

60fps

Resolution

656 x 492 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

88g

Dimensions

138 x 36mm

Diameter

36mm

Length

138mm

Plug Type

Type C - European Plug

Country of Origin

China

Product details

RS Wireless Digital Microscope for TV's

Our innovative Mic-Fi digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. A small, easy to operate microscope that can be connected to a wide range of televisions with the included RCA cable and WiFi receiver base.

Main applications:

Industrial inspection - Electronics/mechanical assembly
Quality control - Scientific teaching tool
School research tool - Printing inspection - Textile inspection
Medical analysis - Dermatology (skin/scalp) exam
Trichology inspection - Insect dissection/observation
Plant dissection/observation - Jewellery Inspection
Reading aid

Features and Benefits

Colour digital microscope
Handheld
In-built WiFi transmission
Magnification: 5x - 200x
Adjustable white LED’s
CMOS 1/4 in sensor
656 x 492 pixels resolution
RCA interface
Up to 60 fps
5 m maximum wireless transmission distance
Li-ion Battery offers a continuous working time of 2 hours
Can be charged from a laptop or PC vis USB
Connects to a wide range of televisions
Available with UK or EURO Plug types

Plug Options

RS stock no: 913-2531 UK plug
RS stock no: 913-2490 Euro plug

Supplied with

2 x Transparent Covers, 5 V dc power supply, RCA cable, WiFi receiver base, Quick start guide

Stock information temporarily unavailable.

AED 1,578.46

AED 1,578.46 Each (ex VAT)

AED 1,657.38

AED 1,657.38 Each (inc. VAT)

RS PRO USB Microscope, 656 x 492 pixel, 5 → 200X Magnification

AED 1,578.46

AED 1,578.46 Each (ex VAT)

AED 1,657.38

AED 1,657.38 Each (inc. VAT)

RS PRO USB Microscope, 656 x 492 pixel, 5 → 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Magnification Power

5 → 200X

Frame rate

60fps

Resolution

656 x 492 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

88g

Dimensions

138 x 36mm

Diameter

36mm

Length

138mm

Plug Type

Type C - European Plug

Country of Origin

China

Product details

RS Wireless Digital Microscope for TV's

Our innovative Mic-Fi digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. A small, easy to operate microscope that can be connected to a wide range of televisions with the included RCA cable and WiFi receiver base.

Main applications:

Industrial inspection - Electronics/mechanical assembly
Quality control - Scientific teaching tool
School research tool - Printing inspection - Textile inspection
Medical analysis - Dermatology (skin/scalp) exam
Trichology inspection - Insect dissection/observation
Plant dissection/observation - Jewellery Inspection
Reading aid

Features and Benefits

Colour digital microscope
Handheld
In-built WiFi transmission
Magnification: 5x - 200x
Adjustable white LED’s
CMOS 1/4 in sensor
656 x 492 pixels resolution
RCA interface
Up to 60 fps
5 m maximum wireless transmission distance
Li-ion Battery offers a continuous working time of 2 hours
Can be charged from a laptop or PC vis USB
Connects to a wide range of televisions
Available with UK or EURO Plug types

Plug Options

RS stock no: 913-2531 UK plug
RS stock no: 913-2490 Euro plug

Supplied with

2 x Transparent Covers, 5 V dc power supply, RCA cable, WiFi receiver base, Quick start guide