RS PRO USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 120 x 90pixel Detector Resolution With RS Calibration

Technical Document
Specifications
Brand
RS ProTemperature Measurement Range
-20 → +550 °C
Detector Resolution
120 x 90pixel
Interface Type
USB, Wi-Fi
Thermal Sensitivity
80mK
Best Temperature Measurement Accuracy
±2°C
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
50Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Field Of View
50 x 37°
Vertical Field of View
37°
Image Enhancement
IR-Fusion
Accuracy
±2°C
Dimensions
133 x 87 x 24mm
Visual Camera
Yes
Dimensions L x W x D
133 x 87 x 24mm
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Application
Thermal Imaging
Depth
24mm
Horizontal Field of View
50°
Dimensions (L x W x D)
133 x 87 x 24mm
Country of Origin
China
AED 4,055.36
AED 4,055.36 Each (ex VAT)
AED 4,258.13
AED 4,258.13 Each (inc. VAT)
Calibration type
RS Calibration
1
AED 4,055.36
AED 4,055.36 Each (ex VAT)
AED 4,258.13
AED 4,258.13 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTemperature Measurement Range
-20 → +550 °C
Detector Resolution
120 x 90pixel
Interface Type
USB, Wi-Fi
Thermal Sensitivity
80mK
Best Temperature Measurement Accuracy
±2°C
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
50Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Field Of View
50 x 37°
Vertical Field of View
37°
Image Enhancement
IR-Fusion
Accuracy
±2°C
Dimensions
133 x 87 x 24mm
Visual Camera
Yes
Dimensions L x W x D
133 x 87 x 24mm
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Application
Thermal Imaging
Depth
24mm
Horizontal Field of View
50°
Dimensions (L x W x D)
133 x 87 x 24mm
Country of Origin
China