Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO UV Safety Glasses, Clear

RS Stock No.: 751-6785Brand: RS PRO
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

RS Pro

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

Series

2HCA

Country of Origin

China

Product details

Sport Style Spectacles, Extendable Arm

Sports style safety glasses
Ratchet length adjustable to suit
Single piece curved lens maximises peripheral vision
Impact, scratch resistant and UV protected lenses

Standards

EN166F

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO UV Safety Glasses, Clear

P.O.A.

RS PRO UV Safety Glasses, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

Series

2HCA

Country of Origin

China

Product details

Sport Style Spectacles, Extendable Arm

Sports style safety glasses
Ratchet length adjustable to suit
Single piece curved lens maximises peripheral vision
Impact, scratch resistant and UV protected lenses

Standards

EN166F

You may be interested in